
ADSP-BF704KCPZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF704KCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF704KCPZ-4 |
Description | IC DSP LP 512KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF704KCPZ-4 Models |
Category | On-Chip RAM 512kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Blackfin+ | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,99900 € | 139,99 € |
| 56 | 12,46196 € | 697,87 € |
| 112 | 11,98929 € | 1.342,80 € |
| 280 | 11,47729 € | 3.213,64 € |
| 504 | 11,20843 € | 5.649,05 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

