Blackfin+ Digital Signal Processor (DSP) 300MHz 88-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF704KCPZ-3

DigiKey Part Number
505-ADSP-BF704KCPZ-3-ND
Manufacturer
Manufacturer Product Number
ADSP-BF704KCPZ-3
Description
IC DSP LP 512KB L2SR 88LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blackfin+ Digital Signal Processor (DSP) 300MHz 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF704KCPZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Blackfin+
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
300MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
512kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5910,61814 €626,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,61814 €
Unit Price with VAT:12,63559 €