
ADSP-BF609KBCZ-5 | |
|---|---|
DigiKey Part Number | ADSP-BF609KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF609KBCZ-5 |
Description | IC DSP CTRLR 349CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Core Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF609KBCZ-5 Models |
Category | On-Chip RAM 808K x 8 |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Dual Core | Package / Case 349-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 349-CSPBGA (19x19) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,39000 € | 48,39 € |
| 16 | 39,66563 € | 634,65 € |
| 32 | 38,15531 € | 1.220,97 € |
| 112 | 36,00946 € | 4.033,06 € |
| Unit Price without VAT: | 48,39000 € |
|---|---|
| Unit Price with VAT: | 57,58410 € |

