
ADSP-BF606KBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF606KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF606KBCZ-4 |
Description | IC DSP CTRLR 349CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Core Digital Signal Processor (DSP) 400MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF606KBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Dual Core | |
Interface | CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 552kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,22000 € | 32,22 € |
| 24 | 25,50750 € | 612,18 € |
| 48 | 24,52125 € | 1.177,02 € |
| 120 | 23,45075 € | 2.814,09 € |
| 264 | 22,71489 € | 5.996,73 € |
| Unit Price without VAT: | 32,22000 € |
|---|---|
| Unit Price with VAT: | 38,34180 € |

