
ADSP-BF561SKBCZ-6A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF561SKBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBCZ-6A |
Description | IC DSP CTRLR 32B 600MHZ 256CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBCZ-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.35V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,57000 € | 64,57 € |
| 10 | 54,79700 € | 547,97 € |
| 25 | 52,03600 € | 1.300,90 € |
| 100 | 48,89710 € | 4.889,71 € |
| Unit Price without VAT: | 64,57000 € |
|---|---|
| Unit Price with VAT: | 76,83830 € |




