
ADSP-BF561SBBZ500 | |
|---|---|
DigiKey Part Number | ADSP-BF561SBBZ500-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SBBZ500 |
Description | IC PROCESSOR 500MHZ 297BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 297-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SBBZ500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 297-BGA | |
Supplier Device Package | 297-PBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 € | 94,30 € |
| 10 | 80,70700 € | 807,07 € |
| 25 | 76,95520 € | 1.923,88 € |
| 100 | 72,73450 € | 7.273,45 € |
| Unit Price without VAT: | 94,30000 € |
|---|---|
| Unit Price with VAT: | 112,21700 € |


