Fixed Point Digital Signal Processor (DSP) 533MHz 400-CSPBGA (17x17)
cms-photo-disclaimer

ADSP-BF548BBCZ-5AA

cms-digikey-product-number
505-ADSP-BF548BBCZ-5AA-ND
cms-manufacturer
cms-manufacturer-product-number
ADSP-BF548BBCZ-5AA
cms-description
IC DSP 16BIT 533MHZ 400CSBGA
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
Fixed Point Digital Signal Processor (DSP) 533MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
cms-eda-cad-models
ADSP-BF548BBCZ-5AA Models
cms-product-attributes
cms-filter-similar-products
cms-category
On-Chip RAM
260kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
2.50V, 3.30V
Series
Voltage - Core
1.25V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
400-LFBGA, CSPBGA
Interface
CAN, SPI, SSP, TWI, UART, USB
Supplier Device Package
400-CSPBGA (17x17)
Clock Rate
533MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 22
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tray
QuantityUnit Pricecms-ext-price
155,20000 €55,20 €
1545,57333 €683,60 €
3043,86567 €1.315,97 €
10541,44343 €4.351,56 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,20000 €
Unit Price with VAT:65,68800 €