Fixed Point Digital Signal Processor (DSP) 533MHz 316-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF538BBCZ-5F8

DigiKey Part Number
505-ADSP-BF538BBCZ-5F8-ND
Manufacturer
Manufacturer Product Number
ADSP-BF538BBCZ-5F8
Description
IC DSP CTLR 16BIT 316CSBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 533MHz 316-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF538BBCZ-5F8 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
148kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.00V, 3.30V
Series
Voltage - Core
1.25V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
316-LFBGA, CSPBGA
Interface
CAN, SPI, SSP, TWI, UART
Supplier Device Package
316-CSPBGA (17x17)
Clock Rate
533MHz
Base Product Number
Non-Volatile Memory
FLASH (1MB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.