
ADSP-BF536BBCZ4BRL | |
|---|---|
DigiKey Part Number | 505-ADSP-BF536BBCZ4BRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADSP-BF536BBCZ4BRL |
Description | IC DSP CTLR 16BIT 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF536BBCZ4BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 100kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,67726 € | 23.677,26 € |
| Unit Price without VAT: | 23,67726 € |
|---|---|
| Unit Price with VAT: | 28,17594 € |

