ADAU1401YSTZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 91
Unit Price: 9,78000 €
Datasheet
Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7)
48 LQFP

ADAU1401YSTZ

DigiKey Part Number
ADAU1401YSTZ-ND
Manufacturer
Manufacturer Product Number
ADAU1401YSTZ
Description
IC AUDIO PROC 28/56BIT 48LQFP
Customer Reference
Detailed Description
Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1401YSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Sigma
Interface
I2C, SPI
Clock Rate
50MHz
Non-Volatile Memory
-
On-Chip RAM
12kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types