Similar

ADSP-BF535PKB-350 | |
|---|---|
DigiKey Part Number | ADSP-BF535PKB-350-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF535PKB-350 |
Description | IC DSP CONTROLLER 16BIT 260 BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 350MHz 260-PBGA (19x19) |
Datasheet | Datasheet |
Category | On-Chip RAM 308kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 260-BBGA |
Interface PCI, SPI, SSP, UART, USB | Supplier Device Package 260-PBGA (19x19) |
Clock Rate 350MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF536BBCZ-4A | Analog Devices Inc. | 33 | ADSP-BF536BBCZ-4A-ND | 374,87000 € | Similar |


