ADSP-BF535PKB-300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 34,06000 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 300MHz 260-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF535PKB-300

DigiKey Part Number
ADSP-BF535PKB-300-ND
Manufacturer
Manufacturer Product Number
ADSP-BF535PKB-300
Description
IC DSP CONTROLLER 16BIT 260 BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 260-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
308kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.50V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
260-BBGA
Interface
PCI, SPI, SSP, UART, USB
Supplier Device Package
260-PBGA (19x19)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADSP-BF536BBCZ-4AAnalog Devices Inc.33ADSP-BF536BBCZ-4A-ND34,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes