Fixed Point Digital Signal Processor (DSP) 500MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF533SBBCZ500

DigiKey Part Number
505-ADSP-BF533SBBCZ500-ND
Manufacturer
Manufacturer Product Number
ADSP-BF533SBBCZ500
Description
IC DSP CTLR 16B 500MHZ 160CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF533SBBCZ500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
SPI, SSP, UART
Clock Rate
500MHz
Non-Volatile Memory
ROM (1kB)
On-Chip RAM
148kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,82000 €33,82 €
1028,34900 €283,49 €
2526,73600 €668,40 €
10024,86320 €2.486,32 €
25023,94608 €5.986,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,82000 €
Unit Price with VAT:40,24580 €