
ADSP-BF533SBBCZ400 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SBBCZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SBBCZ400 |
Description | IC PROCESSOR DL 400MHZ 160CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SBBCZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 148kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| 10 | 23,52300 € | 235,23 € |
| 25 | 22,14200 € | 553,55 € |
| 100 | 20,52910 € | 2.052,91 € |
| 250 | 19,73500 € | 4.933,75 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 33,48660 € |











