Direct

ADSP-BF531SBBC400 | |
|---|---|
DigiKey Part Number | ADSP-BF531SBBC400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF531SBBC400 |
Description | IC DSP CTLR 16B 400MHZ 160MBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF531SBBC400 Models |
Category | On-Chip RAM 52kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 160-LFBGA, CSPBGA |
Interface SPI, SSP, UART | Supplier Device Package 160-CSPBGA (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (1kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF531SBBCZ400 | Analog Devices Inc. | 40 | 505-ADSP-BF531SBBCZ400-ND | 24,89000 € | Direct |


