
ADSP-BF525KBCZ-5 | |
|---|---|
DigiKey Part Number | ADSP-BF525KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF525KBCZ-5 |
Description | IC DSP CTRLR 16B 533MHZ 289BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 289-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF525KBCZ-5 Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 289-LFBGA, CSPBGA |
Interface DMA, I2C, PPI, SPI, SPORT, UART, USB | Supplier Device Package 289-CSPBGA (12x12) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 € | 38,95 € |
| 22 | 31,15545 € | 685,42 € |
| 44 | 29,98318 € | 1.319,26 € |
| 110 | 28,71400 € | 3.158,54 € |
| 264 | 27,75917 € | 7.328,42 € |
| Unit Price without VAT: | 38,95000 € |
|---|---|
| Unit Price with VAT: | 46,35050 € |

