Fixed Point Digital Signal Processor (DSP) 300MHz 208-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF524BBCZ-3A

DigiKey Part Number
505-ADSP-BF524BBCZ-3A-ND
Manufacturer
Manufacturer Product Number
ADSP-BF524BBCZ-3A
Description
IC DSP CTLR 300MHZ 208CSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 208-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF524BBCZ-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
DMA, I2C, PPI, SPI, SPORT, UART, USB
Clock Rate
300MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
132kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.35V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-FBGA, CSPBGA
Supplier Device Package
208-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,93000 €24,93 €
1020,80900 €208,09 €
3619,13694 €688,93 €
10818,04324 €1.948,67 €
25217,38560 €4.381,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,93000 €
Unit Price with VAT:29,66670 €