
ADSP-BF523BBCZ-5A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF523BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF523BBCZ-5A |
Description | IC DSP 16BIT 533MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF523BBCZ-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 € | 31,21 € |
| 10 | 26,13000 € | 261,30 € |
| 25 | 24,62160 € | 615,54 € |
| 100 | 22,86710 € | 2.286,71 € |
| 250 | 22,00564 € | 5.501,41 € |
| Unit Price without VAT: | 31,21000 € |
|---|---|
| Unit Price with VAT: | 37,13990 € |


