
ADSP-BF516BSWZ-3 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF516BSWZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF516BSWZ-3 |
Description | IC DSP 16/32B 300MHZ LP 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF516BSWZ-3 Models |
Category | On-Chip RAM 116kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP Exposed Pad |
Interface Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART | Supplier Device Package 176-LQFP-EP (24x24) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 19,42425 € | 776,97 € |
| Unit Price without VAT: | 19,42425 € |
|---|---|
| Unit Price with VAT: | 23,11486 € |

