Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF516BBCZ-4

DigiKey Part Number
505-ADSP-BF516BBCZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF516BBCZ-4
Description
IC DSP 16/32B 400MHZ 168CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF516BBCZ-4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
116kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
1.8V, 2.5V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
168-LFBGA, CSPBGA
Interface
Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART
Supplier Device Package
168-CSPBGA (12x12)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,44000 €27,44 €
1022,93800 €229,38 €
3321,23182 €700,65 €
13219,75917 €2.608,21 €
26419,19807 €5.068,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,44000 €
Unit Price with VAT:32,65360 €