Similar

ADSP-BF504KCPZ-4F | |
|---|---|
DigiKey Part Number | ADSP-BF504KCPZ-4F-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF504KCPZ-4F |
Description | IC CCD SIGNAL PROCESSOR 88LFCSP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 88-LFCSP-VQ (12x12) |
EDA/CAD Models | ADSP-BF504KCPZ-4F Models |
Category | On-Chip RAM 68kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.31V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory FLASH (16MB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF504BCPZ-4 | Analog Devices Inc. | 666 | 505-ADSP-BF504BCPZ-4-ND | 16,15000 € | Similar |


