
ADSP-21990BSTZ | |
|---|---|
DigiKey Part Number | ADSP-21990BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21990BSTZ |
Description | IC DSP CONTROLLER 16BIT 176-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21990BSTZ Models |
Category | On-Chip RAM 20kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 2.50V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface SPI, SSP | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory External |

