
ADSP-2191MBSTZ-140 | |
|---|---|
DigiKey Part Number | 505-ADSP-2191MBSTZ-140-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2191MBSTZ-140 |
Description | IC DSP CONTROLLER 16BIT 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 140MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2191MBSTZ-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, SPI, SSP, UART | |
Clock Rate | 140MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.00V, 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| 10 | 56,85800 € | 568,58 € |
| 25 | 54,01600 € | 1.350,40 € |
| 100 | 50,78960 € | 5.078,96 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |


