
ADSP-2187NKSTZ-320 | |
|---|---|
DigiKey Part Number | ADSP-2187NKSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2187NKSTZ-320 |
Description | IC DSP CONTROLLER 16BIT 100LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2187NKSTZ-320 Models |
Category | On-Chip RAM 160kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface Host Interface, Serial Port | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,97000 € | 56,97 € |
| 10 | 48,23100 € | 482,31 € |
| 25 | 45,74640 € | 1.143,66 € |
| 100 | 42,91320 € | 4.291,32 € |
| Unit Price without VAT: | 56,97000 € |
|---|---|
| Unit Price with VAT: | 67,79430 € |

