MFR Recommended

ADSP-2187LBSTZ-210 | |
|---|---|
DigiKey Part Number | 505-ADSP-2187LBSTZ-210-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2187LBSTZ-210 |
Description | IC DSP CONTROLLER 16BIT 100-TQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 52MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2187LBSTZ-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 52MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |



