
ADSP-2186NKSTZ-320 | |
|---|---|
DigiKey Part Number | 505-ADSP-2186NKSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2186NKSTZ-320 |
Description | IC DSP CONTROLLER 16BIT 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2186NKSTZ-320 Models |
Category | On-Chip RAM 40kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface Host Interface, Serial Port | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 € | 26,13 € |
| 10 | 21,83200 € | 218,32 € |
| 25 | 20,53920 € | 513,48 € |
| 100 | 19,02500 € | 1.902,50 € |
| 250 | 18,27824 € | 4.569,56 € |
| Unit Price without VAT: | 26,13000 € |
|---|---|
| Unit Price with VAT: | 31,09470 € |

