
ADSP-2185MBSTZ-266 | |
|---|---|
DigiKey Part Number | 505-ADSP-2185MBSTZ-266-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2185MBSTZ-266 |
Description | IC DSP CONTROLLER 16BIT 100-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 66MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2185MBSTZ-266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 66MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,11000 € | 38,11 € |
| 10 | 32,00700 € | 320,07 € |
| 25 | 30,22480 € | 755,62 € |
| 100 | 28,16380 € | 2.816,38 € |
| 250 | 27,15804 € | 6.789,51 € |
| Unit Price without VAT: | 38,11000 € |
|---|---|
| Unit Price with VAT: | 45,35090 € |

