ADSP-2185LBSTZ-210 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 522
Unit Price: 20,37000 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 52MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2185LBSTZ-210

DigiKey Part Number
505-ADSP-2185LBSTZ-210-ND
Manufacturer
Manufacturer Product Number
ADSP-2185LBSTZ-210
Description
IC DSP CONTROLLER 16BIT 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 52MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2185LBSTZ-210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, Serial Port
Clock Rate
52MHz
Non-Volatile Memory
External
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes