ADSP-2183BSTZ-160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 694
Unit Price: 20,37000 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 40MHz 128-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2183BSTZ-160

DigiKey Part Number
ADSP-2183BSTZ-160-ND
Manufacturer
Manufacturer Product Number
ADSP-2183BSTZ-160
Description
IC DSP CONTROLLER 16BIT 128LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 128-TQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2183BSTZ-160 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
80kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
128-LQFP
Interface
Synchronous Serial Port (SSP)
Supplier Device Package
128-TQFP (14x20)
Clock Rate
40MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADSP-BF706BCPZ-4Analog Devices Inc.694505-ADSP-BF706BCPZ-4-ND20,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes