
ADSP-2181BSZ-133 | |
|---|---|
DigiKey Part Number | 505-ADSP-2181BSZ-133-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2181BSZ-133 |
Description | IC DSP CONTROLLER 16BIT 128QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 33.3MHz 128-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2181BSZ-133 Models |
Category | On-Chip RAM 80kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 128-BQFP |
Interface Synchronous Serial Port (SSP) | Supplier Device Package 128-PQFP (28x28) |
Clock Rate 33.3MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| 24 | 55,02875 € | 1.320,69 € |
| 48 | 53,23229 € | 2.555,15 € |
| 120 | 51,31133 € | 6.157,36 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

