Similar

ADSP-2181BSTZ-133 | |
|---|---|
DigiKey Part Number | ADSP-2181BSTZ-133-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2181BSTZ-133 |
Description | IC DSP CONTROLLER 16BIT 128TQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 33.3MHz 128-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2181BSTZ-133 Models |
Category | On-Chip RAM 80kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 128-LQFP |
Interface Synchronous Serial Port (SSP) | Supplier Device Package 128-TQFP (14x20) |
Clock Rate 33.3MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-BF706BCPZ-4 | Analog Devices Inc. | 694 | 505-ADSP-BF706BCPZ-4-ND | 20,37000 € | Similar |


