Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21593KBCZ8

DigiKey Part Number
505-ADSP-21593KBCZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21593KBCZ8
Description
2 X 800MHZ SHARC+
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Non-Volatile Memory
External
Manufacturer
Analog Devices Inc.
On-Chip RAM
3.25MB
Series
Voltage - I/O
3.30V
Packaging
Tray
Voltage - Core
1V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 125°C (TJ)
Type
Fixed/Floating Point
Mounting Type
Surface Mount
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Package / Case
400-LBGA, CSPBGA
Clock Rate
800MHz
Supplier Device Package
400-CSPBGA (17x17)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.