Image for ADSP-21591KBCZ8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21591KBCZ8

DigiKey Part Number
505-ADSP-21591KBCZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21591KBCZ8
Description
2 X 800MHZ SHARC+
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Rate
800MHz
Manufacturer
Analog Devices Inc.
Non-Volatile Memory
External
Series
On-Chip RAM
2.25MB
Packaging
Tray
Voltage - I/O
3.30V
Part Status
Discontinued at DigiKey
Voltage - Core
1V
Type
Fixed/Floating Point
Operating Temperature
0°C ~ 125°C (TJ)
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.