



ADSP-21573KBCZ-5 | |
|---|---|
DigiKey Part Number | ADSP-21573KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21573KBCZ-5 |
Description | 2X SHARC, DDR, BGA PKG 500 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21573KBCZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.768MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.15V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| 21 | 29,49476 € | 619,39 € |
| 42 | 28,35881 € | 1.191,07 € |
| 105 | 27,12610 € | 2.848,24 € |
| 252 | 26,19667 € | 6.601,56 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 43,83960 € |

