



ADSP-21573BBCZ-5 | |
|---|---|
DigiKey Part Number | ADSP-21573BBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21573BBCZ-5 |
Description | 2X SHARC, DDR, BGA PKG 500 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21573BBCZ-5 Models |
Category | On-Chip RAM 1.768MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.15V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 400-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 400-CSPBGA (17x17) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,92000 € | 44,92 € |
| 19 | 36,37789 € | 691,18 € |
| 38 | 35,01395 € | 1.330,53 € |
| 114 | 33,28421 € | 3.794,40 € |
| Unit Price without VAT: | 44,92000 € |
|---|---|
| Unit Price with VAT: | 53,45480 € |

