Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21571CSWZ-5

DigiKey Part Number
505-ADSP-21571CSWZ-5-ND
Manufacturer
Manufacturer Product Number
ADSP-21571CSWZ-5
Description
500 MHZ 2X SHARC, LQFP PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21571CSWZ-5 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.768MB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.15V
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
176-LQFP Exposed Pad
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Supplier Device Package
176-LQFP-EP (24x24)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,76000 €45,76 €
1037,61100 €376,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,76000 €
Unit Price with VAT:54,45440 €