Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21567BBCZ8

DigiKey Part Number
505-ADSP-21567BBCZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21567BBCZ8
Description
SHARC WITH DDR IN A BGA PKG 800
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Non-Volatile Memory
OTP (896B)
Manufacturer
Analog Devices Inc.
On-Chip RAM
1.125MB
Series
Voltage - I/O
3.30V
Packaging
Tray
Voltage - Core
1.00V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fixed/Floating Point
Mounting Type
Surface Mount
Interface
DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART
Package / Case
400-LBGA, CSPBGA
Clock Rate
800MHz
Supplier Device Package
400-CSPBGA (17x17)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,32000 €27,32 €
1022,84000 €228,40 €
2621,44500 €557,57 €
10419,88942 €2.068,50 €
26019,12404 €4.972,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,32000 €
Unit Price with VAT:32,51080 €