


ADSP-21564KSWZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-21564KSWZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21564KSWZ8 |
Description | 812.5 MHZ SHARC+ LQFP WITH 2MB L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 0.9V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 15,56900 € | 155,69 € |
| 90 | 13,52500 € | 1.217,25 € |
| 180 | 13,06706 € | 2.352,07 € |
| 270 | 12,83478 € | 3.465,39 € |
| 540 | 12,49202 € | 6.745,69 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

