New Product
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
120-LQFP-EP

ADSP-21564KSWZ10

DigiKey Part Number
505-ADSP-21564KSWZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-21564KSWZ10
Description
933 MHZ SHARC+ LQFP WITH 2MB L2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
1GHz
Non-Volatile Memory
-
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
0.9V
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,56000 €19,56 €
1016,28700 €162,87 €
9014,16400 €1.274,76 €
18013,68939 €2.464,09 €
27013,44878 €3.631,17 €
54013,09393 €7.070,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,56000 €
Unit Price with VAT:23,27640 €