
ADSP-21563WCSWZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-21563WCSWZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21563WCSWZ8 |
Description | SHARC IN AN LQFP 800 MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.125MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |

