New Product
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14)
120-LQFP-EP

ADSP-21561KSWZ8

DigiKey Part Number
505-ADSP-21561KSWZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21561KSWZ8
Description
812.5 MHZ SHARC W/ 1.5 MB L2 SRA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
800MHz
Non-Volatile Memory
-
On-Chip RAM
1.5MB
Voltage - I/O
3.30V
Voltage - Core
0.9V
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,78000 €17,78 €
1014,78600 €147,86 €
9012,82844 €1.154,56 €
18012,38889 €2.230,00 €
27012,16578 €3.284,76 €
54011,83633 €6.391,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,78000 €
Unit Price with VAT:21,15820 €