



ADSP-21489KSWZ-5B | |
|---|---|
DigiKey Part Number | 505-ADSP-21489KSWZ-5B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489KSWZ-5B |
Description | IC CCD SIGNAL PROCESSOR 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489KSWZ-5B Models |
Category | On-Chip RAM 5Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 176-LQFP Exposed Pad |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 176-LQFP-EP (24x24) |
Clock Rate 450MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,66000 € | 27,66 € |
| 10 | 22,38900 € | 223,89 € |
| 40 | 20,52000 € | 820,80 € |
| 120 | 19,47742 € | 2.337,29 € |
| 280 | 18,86671 € | 5.282,68 € |
| Unit Price without VAT: | 27,66000 € |
|---|---|
| Unit Price with VAT: | 32,91540 € |

