



ADSP-21371BSWZ-2B | |
|---|---|
DigiKey Part Number | 505-ADSP-21371BSWZ-2B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21371BSWZ-2B |
Description | IC DSP 32BIT 266MHZ 208-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21371BSWZ-2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP Exposed Pad | |
Supplier Device Package | 208-LQFP-EP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 € | 38,91 € |
| 10 | 32,69600 € | 326,96 € |
| 36 | 30,25694 € | 1.089,25 € |
| 108 | 28,68704 € | 3.098,20 € |
| 252 | 27,75206 € | 6.993,52 € |
| Unit Price without VAT: | 38,91000 € |
|---|---|
| Unit Price with VAT: | 46,30290 € |

