



ADSP-21369KBPZ-3A | |
|---|---|
DigiKey Part Number | ADSP-21369KBPZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21369KBPZ-3A |
Description | IC DSP 32BIT 400MHZ 256-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 256-BGA-ED (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21369KBPZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA Exposed Pad | |
Supplier Device Package | 256-BGA-ED (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,41000 € | 74,41 € |
| 18 | 61,27222 € | 1.102,90 € |
| 27 | 60,00963 € | 1.620,26 € |
| 108 | 56,57194 € | 6.109,77 € |
| Unit Price without VAT: | 74,41000 € |
|---|---|
| Unit Price with VAT: | 88,54790 € |





