
ADSP-21367KSWZ-4A | |
|---|---|
DigiKey Part Number | ADSP-21367KSWZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21367KSWZ-4A |
Description | IC DSP 32BIT 350MHZ 208-LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 350MHz 208-LQFP-EP (28x28) |
Datasheet | Datasheet |
Category | On-Chip RAM 256kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Floating Point | Package / Case 208-LQFP Exposed Pad |
Interface DAI, DPI | Supplier Device Package 208-LQFP-EP (28x28) |
Clock Rate 350MHz | Base Product Number |
Non-Volatile Memory ROM (768kB) |

