
ADSP-21365YSWZ-2BA | |
|---|---|
DigiKey Part Number | ADSP-21365YSWZ-2BA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21365YSWZ-2BA |
Description | IC DSP 32BIT 200MHZ EPAD 144LQFP |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 144-LQFP Exposed Pad |
Interface DAI, SPI | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |

