



ADSP-21363BBCZ-1AA | |
|---|---|
DigiKey Part Number | ADSP-21363BBCZ-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21363BBCZ-1AA |
Description | IC DSP 32BIT 333MHZ 136CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21363BBCZ-1AA Models |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 136-LFBGA, CSPBGA |
Interface DAI, SPI | Supplier Device Package 136-CSPBGA (12x12) |
Clock Rate 333MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,83000 € | 59,83 € |
| 14 | 49,69286 € | 695,70 € |
| 28 | 47,83857 € | 1.339,48 € |
| 112 | 44,97955 € | 5.037,71 € |
| Unit Price without VAT: | 59,83000 € |
|---|---|
| Unit Price with VAT: | 71,19770 € |


