Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21266SKBCZ-2D

DigiKey Part Number
ADSP-21266SKBCZ-2D-ND
Manufacturer
Manufacturer Product Number
ADSP-21266SKBCZ-2D
Description
IC DSP 32BIT 200MHZ 136CSBGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21266SKBCZ-2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
DAI, SPI
Clock Rate
200MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
136-LFBGA, CSPBGA
Supplier Device Package
136-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.