



ADSP-21160MKBZ-80 | |
|---|---|
DigiKey Part Number | 505-ADSP-21160MKBZ-80-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21160MKBZ-80 |
Description | IC DSP CONTROLLER 32BIT 400 BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 80MHz 400-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21160MKBZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, Link Port, Serial Port | |
Clock Rate | 80MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 512kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 400-BBGA | |
Supplier Device Package | 400-PBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,71000 € | 349,71 € |
| 10 | 339,08300 € | 3.390,83 € |
| Unit Price without VAT: | 349,71000 € |
|---|---|
| Unit Price with VAT: | 416,15490 € |

