Floating Point Digital Signal Processor (DSP) 40MHz 225-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21062LAB-160

DigiKey Part Number
ADSP-21062LAB-160-ND
Manufacturer
Manufacturer Product Number
ADSP-21062LAB-160
Description
IC DSP CONTROLLER 32BIT 225BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 40MHz 225-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21062LAB-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Host Interface, Link Port, Serial Port
Clock Rate
40MHz
Non-Volatile Memory
External
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
225-BBGA
Supplier Device Package
225-PBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.